Polycase C-1704-N technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 0.93inch |
| Height | 1inch |
| Length | 4inch |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase C-1704-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.