Polycase DC-45BLACK technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Black |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Polycase DC-45BLACK to view detailed technical specifications.
No datasheet is available for this part.