Polycase DC-58LTGRAY technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Grey |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Polycase DC-58LTGRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.