Polycase DC-85FMMTBLACK technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| RoHS | Compliant |
Download the complete datasheet for Polycase DC-85FMMTBLACK to view detailed technical specifications.
No datasheet is available for this part.