Polycase HD-45FMMT technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | Panel |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Polycase HD-45FMMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.