Polycase KT-70TO technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 0.815inch |
| Length | 5.5inch |
| Material | ABS |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase KT-70TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.