Polycase PM2414T03XWTBLACK technical specifications.
| Approvals | UL |
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | PCB |
| Number of Outputs | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Polycase PM2414T03XWTBLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.