
Polycase SL-30FMBT technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-30FMBT to view detailed technical specifications.
No datasheet is available for this part.