Polycase SL-73FMBT technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-73FMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.