Polycase SL-73PMBT technical specifications.
| Body Material | ABS |
| Package/Case | 125 |
| Color | Black |
| Material | ABS |
| Mount | Box |
| RoHS | Compliant |
Download the complete datasheet for Polycase SL-73PMBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.