
Polycase TS-2409FBLACK technical specifications.
| Body Material | ABS |
| Color | Black |
| Height | 0.9inch |
| Length | 4.06inch |
| Material | ABS |
| Thickness | 0.09inch |
| Width | 2.19inch |
| RoHS | Compliant |
Download the complete datasheet for Polycase TS-2409FBLACK to view detailed technical specifications.
No datasheet is available for this part.
