Polycase ZN-40MBT technical specifications.
| Body Material | ABS |
| Color | Black |
| Material | ABS |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for Polycase ZN-40MBT to view detailed technical specifications.
No datasheet is available for this part.