
Polymer Optics 124/128 technical specifications.
| Package/Case | 124 |
| Color | Black |
| Diameter | 14.9mm |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 124/128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
