Polymer Optics 124/147 technical specifications.
| Package/Case | 124 |
| Color | Black |
| Height | 11.35mm |
| Length | 17.55mm |
| Mount | Holder |
| Viewing Angle | 25° |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 124/147 to view detailed technical specifications.
No datasheet is available for this part.