Polymer Optics 124/180 technical specifications.
| Package/Case | 124 |
| Diameter | 15mm |
| Height | 11.35mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Packaging | Cut Tape |
| Viewing Angle | 25° |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 124/180 to view detailed technical specifications.
No datasheet is available for this part.