
Polymer Optics 126/180 LED Optic & Holder Kit, Contains: Lens, Lens Holder
Polymer Optics 126/180 technical specifications.
| Color | Black |
| Diameter | 15mm |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 126/180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
