Polymer Optics 141/180 technical specifications.
| Diameter | 15mm |
| Height | 14.4mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 141/180 to view detailed technical specifications.
No datasheet is available for this part.