
Polymer Optics 162 technical specifications.
| Diameter | 35.8mm |
| Lead Free | Lead Free |
| Lens Style | Elliptical |
| Number of LEDs | 3 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
