Polymer Optics 170/223 technical specifications.
| Height | 12.45mm |
| Length | 17.55mm |
| Mount | Holder |
| Viewing Angle | 6° |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 170/223 to view detailed technical specifications.
No datasheet is available for this part.