
Polymer Optics 171/147 technical specifications.
| Height | 12.45mm |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 171/147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
