Polymer Optics 172/147 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 14.5mm |
| Inside Diameter | 3.1mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.55mm |
| Mount | Holder |
| Packaging | Bulk |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 172/147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.