
Polymer Optics 173/182 technical specifications.
| Height | 14.4mm |
| Length | 17.55mm |
| Mount | Holder |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Polymer Optics 173/182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.