Polypipe PB1122 technical specifications.
| Fitting Direction | Tee |
| Fitting Type | Reducer Tee |
| Compatible Pipe Size 1 | 22mm |
| Compatible Pipe Size 2 | 22mm |
| Compatible Pipe Size 3 Branch | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypipe PB1122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.