Polypipe WF27 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Knuckle Bend |
| Compatible Pipe Size 1 | 40mm |
| Compatible Pipe Size 2 | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypipe WF27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
