Polypipe WF91 technical specifications.
| Fitting Direction | Straight |
| Fitting Type | Reducer |
| Compatible Pipe Size 1 | 40mm |
| Compatible Pipe Size 2 | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Polypipe WF91 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
