PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.3s 0.04Ohm SMD Solder Pad 1.8 X 1 X 0.75mm T/R
Polytronics SMD0603P100SLR technical specifications.
| Hold Current | 1A |
| Trip Current | 1.8A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 50A |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Polytronics SMD0603P100SLR to view detailed technical specifications.
No datasheet is available for this part.