Pomona Electronics 1081-18-2 technical specifications.
| Package/Case | 457 |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1081 |
| Stranding | 41 x 36 |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1081-18-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.