Pomona Electronics 1081-60-6 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | 1081 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 1081-60-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.