Pomona Electronics 1126-48-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 48inch |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1126-48-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.