
Pomona Electronics 1166-60-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 60inch |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1166 |
| Stranding | 65 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.