Pomona Electronics 1166-8-2 technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 8inch |
| Max Operating Temperature | 50°C |
| Mount | Clip |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Stranding | 65 x 36 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1166-8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.