
Solderless banana plug connector, straight orientation, male gender, featuring a red polymer housing and insulation. Contact material is copper and brass with nickel plating, supporting a current rating of 20A and a voltage rating of 1kV (1.5kV DC). Designed for free-hanging or cable mounting, it accommodates wire gauges from 18AWG to 22AWG. Operating temperature range is -10°C to 80°C.
Pomona Electronics 122506A technical specifications.
| Body Material | Polymer, Acetal, Copper, Brass |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Diameter | 9.91mm |
| Gender | Male |
| Housing Color | Red |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 65.02mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 122506A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.