
Dual banana plug test fixture with 1/4" plug termination. Features lead-free construction and RoHS compliance. Designed for operation up to 500V. Available in black and red color options.
Pomona Electronics 1285 technical specifications.
| Color | Black, Red |
| Lead Free | Lead Free |
| Operating Supply Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.