
Pomona Electronics 1286 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass, Copper, Nickel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 29.72mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 62.99mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 4mm |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
