
Straight, 50 Ohm impedance connector featuring brass body and contact materials with gold plating. This component offers a 500V DC rated voltage and a maximum operating temperature of 50°C. It includes two positions with a male to male gender configuration and Teflon dielectric. Constructed with ABS insulation and nickel plating, this RoHS compliant device is lead-free.
Pomona Electronics 1296 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16.76mm |
| Dielectric Material | Teflon |
| Gender Type A | Male |
| Gender Type B | Male |
| Height | 12.7mm |
| Impedance | 50R |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 30.22mm |
| Max Operating Temperature | 50°C |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| Weight | 32.477214g |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
