
This male, straight, free-hanging interconnection device features a 15A current rating and a 5kV voltage rating. Constructed with a polypropylene body and ABS insulation, it utilizes copper and brass contacts with nickel and gold plating. Designed for solderless termination, it accommodates wire gauges from 18AWG to 22AWG and operates up to 50°C. The device is lead-free, RoHS compliant, and available in black, red, and brown with a red housing.
Pomona Electronics 1325-02 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black, Red, Brown |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Voltage Rating | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
