
This male interconnection device features a straight, free-hanging or panel-mountable design with a single port and contact. Constructed with a polyphenylene, PP, and polypropylene body, it utilizes brass and copper contacts with nickel plating. Rated for 15A and 5kV, with a DC rated voltage of 70V, it accommodates wire gauges from 18AWG to 22AWG and terminates via screw. The brown housing is made of ABS insulation, with the non-mating end insulated.
Pomona Electronics 1325-1 technical specifications.
| Body Material | Polyphenylene, PP, Polypropylene, Brass |
| Color | Brown |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Brown |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.