
Red, free-hanging interconnection device with a straight, male configuration. Features a polypropylene and brass body with copper and brass contacts plated in nickel. Rated for 15A current and 5kV voltage, with a DC rated voltage of 70V. Designed for 18-22AWG wire, terminating via screw.
Pomona Electronics 1325-2 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Male |
| Height | 1.55inch |
| Housing Color | Red |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
