
Stackable banana plug connector, male, straight orientation, featuring brass and copper contacts with nickel plating. Body constructed from polypropylene and brass, with an ABS insulated non-mating end. Rated for 15A current and 70V DC, with a maximum operating temperature of 50°C. Accommodates 18-22AWG wire via solderless screw termination and mounts free hanging, cable, or panel.
Pomona Electronics 1325-4 technical specifications.
| Body Material | PP, Polypropylene, Brass |
| Color | Yellow |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 39.4mm |
| Housing Color | Yellow |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.