
This straight, free-hanging banana jack connector features a 15A current rating and a 5kV voltage rating. Constructed with a beryllium copper contact material and nickel plating, it offers a 70V DC rated voltage. The violet polyphenylene body and ABS insulation ensure durability, with a maximum operating temperature of 50°C. Termination is via screw, accommodating wire gauges from 18AWG to 22AWG.
Pomona Electronics 1325-7 technical specifications.
| Body Material | Polyphenylene, PP, Polypropylene, Brass |
| Color | Violet |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 1.55inch |
| Housing Color | Violet |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 70V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1325-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.