
General purpose adapter featuring a straight, male configuration with two 4mm plugs for cable termination. Constructed with ABS and Poly insulation, and brass body material, it offers a 15A current rating and a 5kV voltage rating. Contact points are copper and brass with nickel plating, secured via screw termination. This free-hanging component is black in color and lead-free.
Pomona Electronics 1330-0 technical specifications.
| Body Material | ABS, Poly, Brass |
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Depth | 30.22mm |
| Gender | Male |
| Housing Color | Black |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1330-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.