
Pomona Electronics 1330-ST-0 technical specifications.
| Body Material | ABS, Poly, Brass |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 39.4mm |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1330-ST-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
