Pomona Electronics 1370-60-RED technical specifications.
| Connector Type A | Lug |
| Connector Type B | Plug |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for Pomona Electronics 1370-60-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.