
Pomona Electronics 1440-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12inch |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 1440 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1440-12-0 to view detailed technical specifications.
No datasheet is available for this part.