Pomona Electronics 1440-8-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Series | 1440 |
| DC Rated Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1440-8-0 to view detailed technical specifications.
No datasheet is available for this part.