Pomona Electronics 1442 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Operating Supply Voltage | 500V |
| Orientation | Straight |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
