Pomona Electronics 1469 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Length | 30.22mm |
| Max Operating Temperature | 55°C |
| Orientation | Straight |
| Package Quantity | 2 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.