
Straight panel-mount interconnection device featuring a female connector with a single port. Constructed with a polycarbonate and brass body, it offers brass contacts with tin and nickel plating. This device supports a current rating of 15A and a voltage rating of 2.5kV, with specific AC and DC voltage ratings of 30V and 60V respectively. Its black housing and mating end insulation are made from polycarbonate, and it operates up to a maximum temperature of 115°C.
Pomona Electronics 1581-0 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 12.7mm |
| Gender | Female |
| Housing Color | Black |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Material | Brass |
| Max Current Rating | 15A |
| Max Operating Temperature | 115°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
