Pomona Electronics 1581-02 technical specifications.
| Body Material | PC, Polycarbonate |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bag |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.