
Green, straight, panel-mount banana jack connector featuring a female gender and a single position. Constructed with a polycarbonate and brass body, brass contacts with tin and nickel plating, and polycarbonate insulation. Rated for 15A maximum current and 2.5kV voltage, with specific AC and DC voltage ratings of 30V and 60V respectively. Termination is via a turret style.
Pomona Electronics 1581-5 technical specifications.
| Body Material | PC, Polycarbonate, Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 4.22mm |
| Gender | Female |
| Housing Color | Green |
| Insulation | Mating End Insulated |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 1581-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
